Subtotal (1 bag of 10 units)*
£66.34
(exc. VAT)
£79.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £66.34 | £6.634 |
*price indicative
- RS Stock No.:
- 364-233
- Mfr. Part No.:
- KQ2LU08-00A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Union Elbow with Sealant | |
| Connection Type A | Push-in | |
| Connection Size A | 8 mm | |
| Connection Size B | 8 mm | |
| Connection Type B | Push-in | |
| Series | KQ2 | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate Resin, Stainless Steel, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Nickel Plated, White, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Union Elbow with Sealant | ||
Connection Type A Push-in | ||
Connection Size A 8 mm | ||
Connection Size B 8 mm | ||
Connection Type B Push-in | ||
Series KQ2 | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate Resin, Stainless Steel, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Nickel Plated, White, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- SG
The SMC Connection Elbow features specially designed packing that provides a positive seal under pressure, avoiding the reduced flow typically associated with compression fittings. The KQ2 release collar allows for easy removal of tubing by releasing both the chuck and collet, offering a low disconnection force for effortless tubing removal.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series, KQ2LU08-03AS R 3/8 Male Male
- SMC KQ2 Series, KQ2LU08-02AS R 1/4 Male Male
- SMC KQ2 Series, KQ2D12-00A Push-in Push-in
- SMC KQ2 Series, KQ2E13-00A Push-in Threaded
- SMC KQ2 Series, KQ2D10-00A Push-in Push-in
- SMC KQ2 Series, KQ2H05-00A Push-in Male
- SMC KQ2 Series, KQ2E11-00A Push-in Push-in
- SMC KQ2 Series, KQ2T03-00A Push-in Push-in


