SMC KQ2 Series, KQ2L06-00A1 Push-in Male
- RS Stock No.:
- 364-542
- Mfr. Part No.:
- KQ2L06-00A1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£21.55
(exc. VAT)
£25.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £21.55 | £2.155 |
*price indicative
- RS Stock No.:
- 364-542
- Mfr. Part No.:
- KQ2L06-00A1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Union Elbow | |
| Connection Size A | 6 mm | |
| Connection Type A | Push-in | |
| Connection Size B | 6 mm | |
| Connection Type B | Male | |
| Series | KQ2 | |
| Material | Brass, Polybutylene Terephthalate Resin, Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Nickel Plated, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Union Elbow | ||
Connection Size A 6 mm | ||
Connection Type A Push-in | ||
Connection Size B 6 mm | ||
Connection Type B Male | ||
Series KQ2 | ||
Material Brass, Polybutylene Terephthalate Resin, Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Nickel Plated, White | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC Union Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series, KQ2L06-M5A M5 x 0.8 Male Push-in
- SMC KQ2 Series, KQ2L06-99A1 Push-in Push-in
- SMC KQ2 Series, KQ2L06-M5N1 Push-in
- SMC KQ2 Series, KQ2L06-U01N R 1/8 Push-in
- SMC KQ2 Series, KQ2L06-01AS R 1/8 Male
- SMC KQ2 Series, KQ2L06-01NS R 1/8 Male
- SMC KQ2 Series, KQ2L06-01AS-X35 R 1/8 Male Threaded to Tube
- SMC KQ2 Series, KQ2L06-03NS1 R 3/8 Male Male


