SMC KQ2 Series, KQ2LU04-00A Pneumatic Fitting, Brass, Polybutylene Terephthalate Resin, Stainless Steel Brass, White,
- RS Stock No.:
- 364-223
- Mfr. Part No.:
- KQ2LU04-00A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£55.53
(exc. VAT)
£66.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £55.53 | £5.553 |
*price indicative
- RS Stock No.:
- 364-223
- Mfr. Part No.:
- KQ2LU04-00A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Elbow Fitting | |
| Connection Type A | Push-in | |
| Connection Size A | 4 mm | |
| Connection Type B | Push-in | |
| Connection Size B | 4 mm | |
| Series | KQ2 | |
| Material | Brass, Polybutylene Terephthalate Resin, Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass, White, Nickel Plated | |
| Model Number | KQ2LU04-00A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Elbow Fitting | ||
Connection Type A Push-in | ||
Connection Size A 4 mm | ||
Connection Type B Push-in | ||
Connection Size B 4 mm | ||
Series KQ2 | ||
Material Brass, Polybutylene Terephthalate Resin, Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass, White, Nickel Plated | ||
Model Number KQ2LU04-00A | ||
- COO (Country of Origin):
- JP
The SMC Connection Elbow features specially designed packing that provides a positive seal under pressure, avoiding the reduced flow typically associated with compression fittings. The KQ2 release collar allows for easy removal of tubing by releasing both the chuck and collet, offering a low disconnection force for effortless tubing removal.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Polypropylene 303 Stainless Steel, Brass Brass Pneumatic Fitting
- SMC KQ2 Series Polypropylene Brass, Polybutylene Terephthalate Brass Pneumatic Fitting
- SMC KQ2 Series Polybutylene Terephthalate Brass, Polypropylene Brass Pneumatic Fitting
- SMC KQ2 Series 303 Stainless Steel Polybutylene Terephthalate, Polypropylene Brass Pneumatic Elbow Tube-to-Tube
- SMC KQ2 Series Brass Polypropylene, 303 Stainless Steel Brass Pneumatic Fitting
- SMC KQ2 Series Brass Polypropylene, 303 Stainless Steel Brass Plug Fitting


