SMC KXL Series Elbow Fitting, 6 mm to M6, Threaded-to-Tube Connection Style, KXL06-M6
- RS Stock No.:
- 363-757
- Mfr. Part No.:
- KXL06-M6
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£85.28
(exc. VAT)
£102.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £85.28 | £42.64 |
*price indicative
- RS Stock No.:
- 363-757
- Mfr. Part No.:
- KXL06-M6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | M6 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M6 | |
| Manufacturer Series | KXL | |
| Model Number p | KXL06-M6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B M6 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M6 | ||
Manufacturer Series KXL | ||
Model Number p KXL06-M6 | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fitting provides a seamless solution for the swift and efficient connection of tubing in pneumatic applications. With its high-speed design, this fitting enhances performance while ensuring minimal rotational torque. Engineered from robust materials, it not only promises longevity but also meets stringent copper-free specifications for safe use in a variety of environments. This versatile fitting is compatible with a range of tubing O.D.s and is an ideal choice for assemblies requiring reliable and rapid connections in automated systems.
Designed for easy and quick installation without the need for tools
Provides excellent sealing while minimising friction
Resistant to wear and tear, ensuring a longer operational lifespan
Features an innovative design that allows for high-speed rotation
Offers flexible compatibility with various tubing materials like Nylon and Urethane
Meets industry standards for safety and quality
Lightweight construction aids in overall system efficiency
Durable against high pressures and vacuum conditions
Provides excellent sealing while minimising friction
Resistant to wear and tear, ensuring a longer operational lifespan
Features an innovative design that allows for high-speed rotation
Offers flexible compatibility with various tubing materials like Nylon and Urethane
Meets industry standards for safety and quality
Lightweight construction aids in overall system efficiency
Durable against high pressures and vacuum conditions
Related links
- SMC KXL Series Elbow Fitting Threaded-to-Tube Connection Style, KXL06-M5
- SMC KXL Series One-touch Fitting Threaded-to-Tube Connection Style, KXL06-02S
- SMC KXL Series Elbow Fitting Threaded-to-Tube Connection Style, KXL10-02S
- SMC KXL Series Elbow Fitting Threaded-to-Tube Connection Style, KXL08-03S
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L04-M6N
- SMC KX Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-G02A1
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2VS06-M5A
