SMC KXL Series Elbow Fitting, 8 mm to R 3/8 Male, Threaded-to-Tube Connection Style, KXL08-03S
- RS Stock No.:
- 363-759
- Mfr. Part No.:
- KXL08-03S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£87.04
(exc. VAT)
£104.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £87.04 | £43.52 |
*price indicative
- RS Stock No.:
- 363-759
- Mfr. Part No.:
- KXL08-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 3/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | KXL | |
| Model Number p | KXL08-03S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 3/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series KXL | ||
Model Number p KXL08-03S | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fitting is engineered to deliver seamless integration into pneumatic systems with its high-speed capabilities and robust construction. This fitting features a unique design that caters to oscillating and rotating applications, making it an ideal choice for robotic systems. Its innovative rotary seal mechanism diminishes friction, ensuring long-lasting performance. With copper-free specifications, this fitting is suitable for various environments and meets safety and quality standards. Additionally, it provides low torque rotation, enhancing the efficiency of your operations while reducing wear and tear on connected components.
Designed for high-speed applications to enhance productivity
Features a unique rotary seal that minimises friction
Constructed with materials that resist corrosion and wear
Provides low torque rotation for smoother operation
Compatible with a variety of tubing materials for flexibility
Facilitates easy installation with standardised connection threads
Engineered to prevent contamination from external particles
Designed for use in demanding environments without compromising performance
Features a unique rotary seal that minimises friction
Constructed with materials that resist corrosion and wear
Provides low torque rotation for smoother operation
Compatible with a variety of tubing materials for flexibility
Facilitates easy installation with standardised connection threads
Engineered to prevent contamination from external particles
Designed for use in demanding environments without compromising performance
Related links
- SMC KXL Series Elbow Fitting Threaded-to-Tube Connection Style, KXL10-02S
- SMC KXL Series Elbow Fitting Threaded-to-Tube Connection Style, KXL06-M6
- SMC KXL Series Elbow Fitting Threaded-to-Tube Connection Style, KXL06-M5
- SMC KSL Series Elbow Fitting Threaded-to-Tube Connection Style, KSL08-03S
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0806-03S
- SMC KR Series Elbow Fitting Threaded-to-Tube Connection Style, KRL08-03S
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL08-03S
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L08-03S
