SMC KXL Series Elbow Fitting, 6 mm to M5 x 0.8, Threaded-to-Tube Connection Style, KXL06-M5
- RS Stock No.:
- 363-756
- Mfr. Part No.:
- KXL06-M5
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£85.28
(exc. VAT)
£102.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £85.28 | £42.64 |
*price indicative
- RS Stock No.:
- 363-756
- Mfr. Part No.:
- KXL06-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | M5 x 0.8 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 | |
| Manufacturer Series | KXL | |
| Model Number p | KXL06-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 | ||
Manufacturer Series KXL | ||
Model Number p KXL06-M5 | ||
- COO (Country of Origin):
- CN
The SMC male elbow fitting is engineered for high-speed applications, offering seamless integration in pneumatic systems. Designed with precision, it ensures optimal performance while accommodating varying tubing sizes. Its robust construction includes electroless nickel plating that enhances corrosion resistance, ensuring durability and reliability in demanding environments. The innovative design supports low torque rotation and minimizes friction, making it ideal for oscillating and rotating applications in robotics or machinery. This fitting also features copper-free specifications, catering to industries requiring strict adherence to material regulations. With a focus on performance and longevity, this fitting is a quintessential choice for professionals looking to elevate their pneumatic systems.
High-speed functionality optimises system efficiency
Electroless nickel plating enhances part longevity
Designed to minimise friction for smoother operation
Copper-free construction ensures compliance with stringent industry standards
Supports a variety of tubing sizes for flexible application
Ideal for use in dynamic robotic and machinery setups
Lightweight design facilitates easier installation and handling
Electroless nickel plating enhances part longevity
Designed to minimise friction for smoother operation
Copper-free construction ensures compliance with stringent industry standards
Supports a variety of tubing sizes for flexible application
Ideal for use in dynamic robotic and machinery setups
Lightweight design facilitates easier installation and handling
Related links
- SMC KXL Series Elbow Fitting Threaded-to-Tube Connection Style, KXL06-M6
- SMC KXL Series One-touch Fitting Threaded-to-Tube Connection Style, KXL06-02S
- SMC KXL Series Elbow Fitting Threaded-to-Tube Connection Style, KXL10-02S
- SMC KXL Series Elbow Fitting Threaded-to-Tube Connection Style, KXL08-03S
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-M5
- SMC KQG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-M5-F
- SMC KQ2W Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W06-M5N
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-M5N1
