SMC KXL Series One-touch Fitting, 6 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KXL06-02S
- RS Stock No.:
- 363-754
- Mfr. Part No.:
- KXL06-02S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£85.28
(exc. VAT)
£102.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £85.28 | £42.64 |
*price indicative
- RS Stock No.:
- 363-754
- Mfr. Part No.:
- KXL06-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | KXL | |
| Model Number p | KXL06-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KXL | ||
Model Number p KXL06-02S | ||
- COO (Country of Origin):
- CN
The SMC KX rotary one-touch fitting offers an innovative solution for connecting tubing with minimal effort. This high-speed connector is designed to operate seamlessly within oscillating and rotating sections in automated systems, ensuring reliable performance even under challenging conditions. Advanced engineering features a robust ball bearing design that guarantees low torque rotation, significantly enhancing durability and operational efficiency. With its copper-free specifications and corrosion-resistant materials, this fitting is perfect for applications where environmental factors can impact performance. Its user-friendly design allows for easy installation, making it a preferred choice for professionals seeking efficiency and reliability in pneumatic systems.
Designed for high-speed applications to facilitate rotary movement
Equipped with a ball bearing for low friction and long-lasting functionality
Manufactured from stainless steel for superior corrosion resistance
Allows for easy installation, reducing downtime during setup
Suitable for use in both nylon and polyurethane tubing
Features a special rotary seal that maintains excellent sealing performance
Lightweight design that does not compromise on robustness
Rated for a range of operating pressures to suit various applications
Equipped with a ball bearing for low friction and long-lasting functionality
Manufactured from stainless steel for superior corrosion resistance
Allows for easy installation, reducing downtime during setup
Suitable for use in both nylon and polyurethane tubing
Features a special rotary seal that maintains excellent sealing performance
Lightweight design that does not compromise on robustness
Rated for a range of operating pressures to suit various applications
Related links
- SMC KXL Series Elbow Fitting Threaded-to-Tube Connection Style, KXL10-02S
- SMC KXL Series Elbow Fitting Threaded-to-Tube Connection Style, KXL06-M6
- SMC KXL Series Elbow Fitting Threaded-to-Tube Connection Style, KXL06-M5
- SMC KQG Series One-touch Fitting Threaded-to-Tube Connection Style, KQG2H12-02S
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL06-02S
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-02S
- SMC KXL Series Elbow Fitting Threaded-to-Tube Connection Style, KXL08-03S
- SMC KFG Series Straight Fitting Threaded-to-Tube Connection Style, KFG2H1209-02S
