SMC KQ2 Series, KQB2L08-03S R 3/8 Male Threaded
- RS Stock No.:
- 364-009
- Mfr. Part No.:
- KQB2L08-03S
- Brand:
- SMC
Subtotal (1 unit)*
£6.59
(exc. VAT)
£7.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.59 |
*price indicative
- RS Stock No.:
- 364-009
- Mfr. Part No.:
- KQB2L08-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Elbow | |
| Connection Size A | 13.7 mm | |
| Connection Type A | R 3/8 Male | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | 3/8 in | |
| Material | 316 Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 10218-1, IEC 60204-1, RoHS, ISO 4414, ISO 4413 | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | No | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Elbow | ||
Connection Size A 13.7 mm | ||
Connection Type A R 3/8 Male | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size 3/8 in | ||
Material 316 Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 10218-1, IEC 60204-1, RoHS, ISO 4414, ISO 4413 | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade No | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon tubes
Compact and light weight
RoHS compliant
Related links
- SMC KQB2H Series, KQB2H16-03S R 3/8 Male Threaded
- SMC KR Series, KRH10-03S R 3/8 Male Threaded
- SMC KR Series, KRL12-03S R 3/8 Male Threaded
- SMC KRH Series, KRH12-03S R 3/8 Male Threaded
- SMC KFG Series, KFG2H1210-03S R 3/8 Male Threaded
- SMC KQB2 Series, KQB2H08-03S R 3/8 Male Threaded
- SMC KR Series, KRL10-03S R 3/8 Male Threaded
- SMC KQG2 Series, KQG2W12-03S R 3/8 Male Threaded


