Subtotal (1 bag of 10 units)*
£31.75
(exc. VAT)
£38.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 28 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £31.75 | £3.175 |
*price indicative
- RS Stock No.:
- 363-889
- Mfr. Part No.:
- KQ2L04-M6N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Gasket Seal Male Elbow | |
| Connection Size A | 4 mm | |
| Connection Size B | M6 x 0.8 | |
| Connection Type B | Male | |
| Thread Standard | Metric Fine | |
| Series | KQ2 | |
| Thread Size | M5 x 0.8 | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel, Brass, Polybutylene Terephthalate Resin | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Nickel Plated, Brass, White | |
| Connection Type | M6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Gasket Seal Male Elbow | ||
Connection Size A 4 mm | ||
Connection Size B M6 x 0.8 | ||
Connection Type B Male | ||
Thread Standard Metric Fine | ||
Series KQ2 | ||
Thread Size M5 x 0.8 | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel, Brass, Polybutylene Terephthalate Resin | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Nickel Plated, Brass, White | ||
Connection Type M6 | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube


