SMC KQ2 Series Elbow Fitting, 6 mm to G 1/4 Male, Threaded-to-Tube Connection Style, KQ2L06-G02A1
- RS Stock No.:
- 364-563
- Mfr. Part No.:
- KQ2L06-G02A1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£31.33
(exc. VAT)
£37.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £31.33 | £3.133 |
*price indicative
- RS Stock No.:
- 364-563
- Mfr. Part No.:
- KQ2L06-G02A1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | G 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2L06-G02A1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B G 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2L06-G02A1 | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-02AS1
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-02N
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-02NP
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-01N
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-01NS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-M5A
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-U01N
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-M5N
