SMC KRT Series One-touch Fitting, 10 mm to 10 mm, Threaded-to-Tube Connection Style, KRT10-00
- RS Stock No.:
- 363-739
- Mfr. Part No.:
- KRT10-00
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£33.18
(exc. VAT)
£39.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £33.18 | £6.636 |
*price indicative
- RS Stock No.:
- 363-739
- Mfr. Part No.:
- KRT10-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KRT | |
| Model Number p | KRT10-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KRT | ||
Model Number p KRT10-00 | ||
- COO (Country of Origin):
- JP
The SMC male branch tee from the Series KRT is designed to accommodate various applications by branching fluid lines effectively in pneumatic systems. Its innovative design allows for the straightforward connection of multiple tubing lines, enhancing system efficiency while maintaining robust performance under varying conditions. With a focus on durability and reliability, this fitting boasts a flame-resistant construction that adheres to UL-94 standards, ensuring safety in environments prone to high temperatures and potential hazards. Ideal for industries that require robust pneumatic solutions, this fitting offers easy installation and a secure fit, making it a valuable addition to any system configuration.
Flame-resistant materials ensure safety and longevity in high-temperature environments
Easy installation simplifies integration into existing pneumatic systems
Robust construction enhances durability and withstands industrial applications
Designed for branching fluid lines efficiently to minimise flow restrictions
Lightweight design facilitates easy handling and installation
Easy installation simplifies integration into existing pneumatic systems
Robust construction enhances durability and withstands industrial applications
Designed for branching fluid lines efficiently to minimise flow restrictions
Lightweight design facilitates easy handling and installation
Related links
- SMC KPT Series One-touch Fitting Threaded-to-Tube Connection Style, KPT10-00
- SMC KQG Series One-touch Fitting Threaded-to-Tube Connection Style, KQG2H10-00
- SMC KPQ/KPG Series One-touch Fitting Tube-to-Tube Connection Style, KPGH10-00
- SMC KR Series One-touch Fitting Tube-to-Tube Connection Style, KRL10-00
- SMC KRT Series Union Tee Threaded-to-Tube Connection Style, KRT06-00
- SMC KQB2 Series Straight Fitting Tube-to-Tube Connection Style, KQB2H10-00
- SMC KFG2 Series Straight Fitting Tube-to-Tube Connection Style, KFG2H1008-00
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, KGL10-00
