SMC KQG Series One-touch Fitting, 10 mm to 10 mm, Threaded-to-Tube Connection Style, KQG2H10-00
- RS Stock No.:
- 363-704
- Mfr. Part No.:
- KQG2H10-00
- Brand:
- SMC
Subtotal (1 unit)*
£26.91
(exc. VAT)
£32.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.91 |
*price indicative
- RS Stock No.:
- 363-704
- Mfr. Part No.:
- KQG2H10-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQG | |
| Model Number p | KQG2H10-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQG | ||
Model Number p KQG2H10-00 | ||
- COO (Country of Origin):
- JP
The SMC Fitting is designed to be a benchmark in pneumatic automation, providing precision and efficiency for hydraulic systems. This product encompasses advanced engineering, ensuring outstanding performance in various industrial applications. With a compact form factor, it simplifies integration into existing systems while adhering to the highest safety standards. Its robust construction guarantees durability, making it ideal for demanding environments. The seamless functionality facilitates improved productivity, enabling operators to achieve their operational goals seamlessly. Overall, this product stands out with its reliable capabilities, ensuring a dependable solution for professionals seeking excellence in pneumatic control.
Built with high quality materials for enhanced durability and reliability
Designed for easy integration minimising installation time and effort
Offers high flow rates to optimise system performance
Lightweight design reduces the overall load on the system
Equipped with universal connectors for versatile use across multiple applications
Designed for easy integration minimising installation time and effort
Offers high flow rates to optimise system performance
Lightweight design reduces the overall load on the system
Equipped with universal connectors for versatile use across multiple applications
Related links
- SMC KQG2 Series, Tube-to-Tube Connection Style
- SMC KPT Series One-touch Fitting Threaded-to-Tube Connection Style, KPT10-00
- SMC KRT Series One-touch Fitting Threaded-to-Tube Connection Style, KRT10-00
- SMC KQG Series One-touch Fitting Threaded-to-Tube Connection Style, KQG2H12-02S
- SMC KPQ/KPG Series One-touch Fitting Tube-to-Tube Connection Style, KPGH10-00
- SMC KR Series One-touch Fitting Tube-to-Tube Connection Style, KRL10-00
- SMC KQG Series Straight Fitting Threaded-to-Tube Connection Style, KQG2H08-10
- SMC KQG Series Union Tee Tube-to-Tube Connection Style, KQG2T10-00
