SMC KPT Series One-touch Fitting, 10 mm to 10 mm, Threaded-to-Tube Connection Style, KPT10-00
- RS Stock No.:
- 365-028
- Mfr. Part No.:
- KPT10-00
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£68.40
(exc. VAT)
£82.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £68.40 | £13.68 |
*price indicative
- RS Stock No.:
- 365-028
- Mfr. Part No.:
- KPT10-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KPT | |
| Model Number p | KPT10-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KPT | ||
Model Number p KPT10-00 | ||
- COO (Country of Origin):
- JP
The SMC Cleanroom Push-In Fittings KPT are designed for blow off systems, featuring center male tee and equal tee configurations.
For blowing systems
Oil free
Oil free
Related links
- SMC KPT Series One-touch Fitting Threaded-to-Tube Connection Style, KPT06-00
- SMC KRT Series One-touch Fitting Threaded-to-Tube Connection Style, KRT10-00
- SMC KQG Series One-touch Fitting Threaded-to-Tube Connection Style, KQG2H10-00
- SMC KPQ/KPG Series One-touch Fitting Tube-to-Tube Connection Style, KPGH10-00
- SMC KR Series One-touch Fitting Tube-to-Tube Connection Style, KRL10-00
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT12-00
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT08-00
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT04-00
