Festo NPQE-L Series Push-in Fitting, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 343-412
- Mfr. Part No.:
- NPQE-L-R14-Q8-F1A-P10
- Brand:
- Festo
Subtotal (1 unit)*
£4.42
(exc. VAT)
£5.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 8 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.42 |
*price indicative
- RS Stock No.:
- 343-412
- Mfr. Part No.:
- NPQE-L-R14-Q8-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | NPQE-L | |
| Model Number p | NPQE-L-R14-Q8-F1A-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series NPQE-L | ||
Model Number p NPQE-L-R14-Q8-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo L-shape push-in fitting is engineered for optimal performance in compressed air applications. Designed to facilitate a reliable and quick connection, it boasts an external hexagon for easy mounting. Its RoHS-compliant materials ensure adherence to stringent safety and environmental regulations, making it ideal for modern industrial uses. With a broad operating temperature range, this fitting is resilient enough to function effectively in diverse environments. Whether you need a compact solution for your pneumatic systems or require a component that integrates seamlessly with Li-ion battery production, this fitting delivers unmatched versatility and reliability.
Compatible with tubing diameters of 8 mm, ensuring a secure fit
Exhibits low corrosion stress, making it suitable for varied environments
Offers lubricated operation capabilities, enhancing system efficiency
Exhibits low corrosion stress, making it suitable for varied environments
Offers lubricated operation capabilities, enhancing system efficiency
Related links
- Festo NPQE-L Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo NPQE-L Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo NPQE-L Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo NPQE-L Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo NPQE-L Series Elbow Tube-toTube Adaptor Push-in Connection Style,
- Festo NPQE-L Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo NPQE-L Series Elbow Tube-toTube Adaptor Push-in Connection Style,
- Festo NPQE-L Series Elbow Tube-toTube Adaptor Push-in Connection Style,

