Festo NPQE-L Series, NPQE-L-R14-Q10-F1A-P10, Male, R
- RS Stock No.:
- 343-410
- Mfr. Part No.:
- NPQE-L-R14-Q10-F1A-P10
- Brand:
- Festo
Subtotal (1 unit)*
£7.52
(exc. VAT)
£9.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.52 |
*price indicative
- RS Stock No.:
- 343-410
- Mfr. Part No.:
- NPQE-L-R14-Q10-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Standard | R | |
| Series | NPQE-L | |
| Connection Gender | Male | |
| Material | Polybutylene Terephthalate, High Alloy Stainless Steel | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Connection Thread Standard R | ||
Series NPQE-L | ||
Connection Gender Male | ||
Material Polybutylene Terephthalate, High Alloy Stainless Steel | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
- COO (Country of Origin):
- CN
The Festo Push-in fitting combines innovative design with practical functionality, ensuring reliable connections in pneumatic applications. With an L-shape construction, it offers flexibility in cramped spaces while maintaining a robust performance under challenging conditions. Designed for compressed air, the fitting meets stringent standards for cleanliness and compatibility, making it ideal for tasks involving sensitive equipment like Li-ion battery production. Its corrosion resistance and high-quality material composition underscore the commitment to durability and longevity in demanding environments.
Constructed from RoHS-compliant materials, promoting environmental responsibility
Provides a cleanroom class rating, ensuring suitability for sensitive applications
Includes an external hexagon for secure and straightforward installation
