Festo MS series 40 μm G1 in 12 bar Air Filter 4100L/min max with Automatic drain
- RS Stock No.:
- 793-215
- Mfr. Part No.:
- MS6-LF-AGF-E-R-V
- Brand:
- Festo
Subtotal (1 unit)*
£118.31
(exc. VAT)
£141.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.31 |
*price indicative
- RS Stock No.:
- 793-215
- Mfr. Part No.:
- MS6-LF-AGF-E-R-V
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 40μm | |
| Product Type | Air Filter | |
| Port Size | G1 in | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | MS | |
| Maximum Flow Rate | 4100L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Filter Type | Sintered | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232881 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 40μm | ||
Product Type Air Filter | ||
Port Size G1 in | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series MS | ||
Maximum Flow Rate 4100L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Filter Type Sintered | ||
Bowl Material Polycarbonate | ||
Model Number 8232881 | ||
- COO (Country of Origin):
- HU
Festo Series MS Air Filter, 40μm Filtration Size, G1in Port Size - MS6-LF-AGF-E-R-V, Numeric Part Number: 8232881
This Air filter conditions compressed Air for industrial and inert gas applications by removing condensate and particulate down to 40μm. Designed for vertical mounting with a Compact footprint, it operates across a broad temperature range and delivers a high nominal flow suited to standardised test conditions. The unit incorporates a sintered element and centrifugal separation to reduce liquid carryover while maintaining compatibility with common pneumatic systems.
Features and Benefits:
• 4100 L/min standard flow for high-throughput operations
• 12 bar maximum pressure enabling robust system performance
• NBR Seals prevent ingress and maintain sealing integrity
• Polycarbonate bowl with automatic drain for low-maintenance operation
• Sintered element with greater than 75% condensate separation efficiency
• 12 bar maximum pressure enabling robust system performance
• NBR Seals prevent ingress and maintain sealing integrity
• Polycarbonate bowl with automatic drain for low-maintenance operation
• Sintered element with greater than 75% condensate separation efficiency
Applications
• Suitable for compressed Air lines feeding pneumatic tools
• Used with inert gas supply systems in process plants
• Ideal for pre-filtration ahead of downstream treatment units
• Can be used for food-contact auxiliary systems with guidance
• Suitable for installation in moderate corrosion environments
• Used with inert gas supply systems in process plants
• Ideal for pre-filtration ahead of downstream treatment units
• Can be used for food-contact auxiliary systems with guidance
• Suitable for installation in moderate corrosion environments
What mounting orientation is required?
The unit is intended for vertical installation with a tolerance of +/-5°.
What temperature range can it withstand in service?
Operational temperatures span -10°C to 60°C for both media and ambient conditions.
Which connection thread standard does it use?
It uses G thread pneumatic ports sized at G1 for both inlet and outlet.
What materials form the pressure-bearing housing and bowl?
The housing is die-cast aluminium and the bowl is polycarbonate (Makrolon®).
How is condensate removed from the bowl?
An integrated fully automatic drain evacuates collected condensate without manual intervention.
Related links
- Festo MS series 40 μm G1 in 20 bar Air Filter 4100L/min max with Manual drain
- Festo MS series 40 μm G3/4 in 12 bar Air Filter 4100L/min max with Automatic drain
- Festo MS series 5 μm G1 in 20 bar Air Filter 3200L/min max with Manual drain
- Festo MS series 40 μm G3/4 in 12 bar Air Filter 3700L/min max with Automatic drain
- Festo MS series 40 μm 1/2 in 12 bar Pneumatic Filter 4100L/min max with Automatic, Manual drain
- Festo MS series 40 μm 1/2 in G 12 bar Filter 4100L/min max with Automatic drain
- Festo MS series 40 μm 1/2 in G 12 bar Pneumatic Filter 4100L/min max with Automatic drain
- Festo MS series 40 μm 1/2 in G 20 bar Filter 4100L/min max with Manual drain


