Festo MS series 40 μm G3/4 in 20 bar Air Filter 4100L/min max with Manual drain

Subtotal (1 unit)*

£88.99

(exc. VAT)

£106.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.99

*price indicative

RS Stock No.:
793-133
Mfr. Part No.:
MS6-LF-AGE-E-R-M
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Filter

Filtration Size

40μm

Port Size

G3/4 in

Drain Type

Manual

Connection Thread Standard

G

Series

MS

Seal Material

Nitrile Rubber (NBR)

Maximum Flow Rate

4100L/min

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS

Model Number

8232877

Filter Type

Sintered

Bowl Material

Polycarbonate

COO (Country of Origin):
HU

Festo Series MS Air Filter, 40μm Filtration Size, 20 bar Maximum Operating Pressure - MS6-LF-AGE-E-R-M, Numeric Part Number: 8232877


This Air filter is designed to condition compressed Air and inert gases in industrial pneumatic systems. It combines a sintered filter element with a centrifugal separator to remove condensate and particulates, delivering Air purity compatible with ISO 8573-1:2010 standards. The unit is suitable for vertical mounting and operates across typical ambient and media temperatures encountered in factory environments.

Features and Benefits:


• 4100 L/min flow rate improves throughput for high-demand lines
• 40μm filtration size captures fine particulate for downstream protection
• 20 bar maximum pressure supports high-pressure pneumatic systems
• Polycarbonate bowl provides transparent Visual condensate inspection
• Nitrile rubber Seals maintain serviceability under moderate corrosion

Applications


• Suitable for supplying pneumatic actuators and valves
• Used with assembly-line compressed Air distribution
• Ideal for workshop Air tools and control cabinets
• Can be used for food-related compressed Air after checks
• Used for conditioning inert gas supplies in plants

What is the recommended mounting orientation?


Mount vertically within ±5° to ensure correct condensate separation and collection.

How is condensate removed from the unit?


A manual rotating drain enables controlled evacuation of separated condensate.

Which materials contact the medium and affect compatibility?


The housing is die-cast aluminium, the bowl is polycarbonate, and Seals are nitrile rubber.

What environmental temperature range can it withstand?


It is rated for ambient and media temperatures from -10°C to 60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy