Festo MS series 5 μm G1 in 20 bar Air Filter 3200L/min max with Manual drain

Subtotal (1 unit)*

£88.99

(exc. VAT)

£106.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.99

*price indicative

RS Stock No.:
793-136
Mfr. Part No.:
MS6-LF-AGF-C-R-M
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

5μm

Product Type

Air Filter

Port Size

G1 in

Connection Thread Standard

G

Drain Type

Manual

Series

MS

Seal Material

Nitrile Rubber (NBR)

Maximum Flow Rate

3200L/min

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS

Bowl Material

Polycarbonate

Model Number

8232879

Filter Type

Sintered

COO (Country of Origin):
HU

Festo Series MS Air Filter, 5μm Filtration Size, 3,200L/min Flow Rate - MS6-LF-AGF-C-R-M, Numeric Part Number: 8232879


This Air filter removes condensate and particulate from compressed Air and inert gases in industrial pneumatic systems. It is designed for vertical mounting and operates across typical ambient and media temperatures encountered in workshop and factory environments. The unit combines a sintered filtration element with a centrifugal separator and includes a clear polycarbonate bowl for Visual inspection of separated condensate.

Features and Benefits:


• 5μm pore size delivers fine particulate removal for downstream components
• 3,200 L/min flow capacity supports high-demand pneumatic networks
• 0 to 20 bar operating pressure range suits varied supply conditions
• NBR sealing prevents leakage across pressure and temperature ranges
• Manual rotating drain enables controlled condensate removal

Applications


• Suitable for feeding pneumatic actuators and valves
• Ideal for use in compressed-Air supply mains
• Used with inert-gas distribution systems in process plants
• Can be used for preparation of Air to pneumatic tools
• Suitable for food-related lines following supplementary material checks

What materials are used for the body and transparent bowl?


The housing is die-cast aluminium and the bowl is polycarbonate (Makrolon®).

How is condensate separation achieved and how effective is it?


A combination of a centrifugal separator and sintered element performs separation with a condensate removal rate greater than 75%.

What connection thread standard and port size does it use?


It uses G-thread connections with G1 ports for inlet and outlet.

What temperature range can the device be stored and operated within?


It is rated for media, ambient and storage temperatures from -10°C to 60°C.

Is the filter suitable for regulated environments concerning harmful substances?


The materials comply with RoHS and meet LABS (PWIS) conformity VDMA24364-B1/B2-L.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy