Festo MS series 40 μm G3/4 in 12 bar Air Filter 4100L/min max with Automatic drain
- RS Stock No.:
- 793-135
- Mfr. Part No.:
- MS6-LF-AGE-E-R-V
- Brand:
- Festo
Subtotal (1 unit)*
£101.59
(exc. VAT)
£121.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.59 |
*price indicative
- RS Stock No.:
- 793-135
- Mfr. Part No.:
- MS6-LF-AGE-E-R-V
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 40μm | |
| Product Type | Air Filter | |
| Port Size | G3/4 in | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | MS | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 4100L/min | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 8232878 | |
| Bowl Material | Polycarbonate | |
| Filter Type | Sintered | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 40μm | ||
Product Type Air Filter | ||
Port Size G3/4 in | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series MS | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 4100L/min | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 8232878 | ||
Bowl Material Polycarbonate | ||
Filter Type Sintered | ||
- COO (Country of Origin):
- HU
Festo Series MS Air Filter, 40μm Filtration Size, 4100L/min Nominal Flow - MS6-LF-AGE-E-R-V, Numeric Part Number: 8232878
This Air filter is designed to condition compressed Air and inert gases for industrial pneumatic systems. It combines a centrifugal separator with a sintered filter element to remove condensate and particulates to a sub‑40 μm level, delivering treated Air suitable for subsequent pneumatic devices. The unit is intended for vertical mounting and operates across typical workshop temperature ranges while conforming to relevant material and laboratory standards.
Features and Benefits:
• 4100 L/min nominal flow provides high‑volume supply capacity
• 40 μm filtration size reduces particulate ingress to downstream components
• Fully automatic condensate drain eliminates manual intervention
• Nitrile rubber Seals ensure resistance to common industrial media
• Makrolon® polycarbonate bowl allows Visual condensate monitoring
• 40 μm filtration size reduces particulate ingress to downstream components
• Fully automatic condensate drain eliminates manual intervention
• Nitrile rubber Seals ensure resistance to common industrial media
• Makrolon® polycarbonate bowl allows Visual condensate monitoring
Applications
• Suitable for supplying compressed Air to production machinery
• Used with inert gas distribution in process lines
• Ideal for pneumatic control systems requiring high flow
• Can be used for Air preparation ahead of valves and actuators
• Appropriate for food‑related installations with supplementary material checks
• Used with inert gas distribution in process lines
• Ideal for pneumatic control systems requiring high flow
• Can be used for Air preparation ahead of valves and actuators
• Appropriate for food‑related installations with supplementary material checks
What pressure range can it be used at?
It operates between 0.2 MPa and 1.2 MPa, which corresponds to 2 bar and 12 bar.
Which materials form the main wetted components?
The housing and sub‑base are die‑cast aluminium, the bowl is Makrolon®, the separating plate is POM, and Seals are nitrile rubber.
What environmental conditions are acceptable for storage and use?
Ambient and media temperature limits are -10 °C to 60 °C and corrosion resistance is rated for moderate stress.
How effective is condensate separation?
The combination of centrifugal separation and the sintered element achieves greater than 75% condensate separation.
Which standards and conformity apply?
The unit meets ISO 8573‑1:2010 Air quality references and is RoHS compliant.
Related links
- Festo MS series 40 μm G1 in 12 bar Air Filter 4100L/min max with Automatic drain
- Festo MS series 40 μm G3/4 in 12 bar Air Filter 3700L/min max with Automatic drain
- Festo MS series 40 μm G1 in 20 bar Air Filter 4100L/min max with Manual drain
- Festo MS series 40 μm 1/2 in 12 bar Pneumatic Filter 4100L/min max with Automatic, Manual drain
- Festo MS series 40 μm 1/2 in G 12 bar Filter 4100L/min max with Automatic drain
- Festo MS series 40 μm 1/2 in G 12 bar Pneumatic Filter 4100L/min max with Automatic drain
- Festo MS series 40 μm 1/2 in G 20 bar Filter 4100L/min max with Manual drain
- Festo MS series 5 μm G1 in 20 bar Air Filter 3200L/min max with Manual drain


