EMERSON ? AVENTICS MU1 series 8μm G 2 2bar to 12 bar Filter 30000L/min max with Automatic drain
- RS Stock No.:
- 299-423
- Mfr. Part No.:
- R412006571
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£1,140.21
(exc. VAT)
£1,368.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,140.21 |
*price indicative
- RS Stock No.:
- 299-423
- Mfr. Part No.:
- R412006571
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Filtration Size | 8µm | |
| Port Connection | G 2 | |
| Drain Type | Automatic | |
| Manufacturer Series | MU1 | |
| Maximum Flow Rate | 30000L/min | |
| Minimum Operating Pressure | 2bar | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Filtration Size 8µm | ||
Port Connection G 2 | ||
Drain Type Automatic | ||
Manufacturer Series MU1 | ||
Maximum Flow Rate 30000L/min | ||
Minimum Operating Pressure 2bar | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter, Series MU1-FLS is designed for harsh environments, featuring large thread connections to ensure a high compressed air flow rate. It provides reliable filtration, regulation, and lubrication for optimal performance.
Working pressure Minimum 2 bar
Working pressure max 12 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 60 °C
Working pressure max 12 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 60 °C
Related links
- EMERSON ? AVENTICS MU1 series 5μm G 1/2 1.5bar to 16 bar Filter 4000L/min max with Semi Automatic drain
- EMERSON ? AVENTICS MU1 series 5μm G 3/4 1.5bar to 16 bar Filter 4000L/min max with Semi Automatic drain
- EMERSON ? AVENTICS MU1 series 5μm G 1/2 1.5bar to 16 bar Filter 4000L/min max with Automatic drain
- EMERSON ? AVENTICS MU1 series 40μm G 1 1/2 1.5bar to 16 bar Filter 12500L/min max with Automatic drain
- EMERSON ? AVENTICS AS2 series 0.01μm G 1/4 1.5bar to 16 bar Filter 350L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS1 series 0.01μm G 1/4 1.5bar to 12 bar Filter 350L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS5 series 5μm G 1 1.5bar to 16 bar Filter 7800L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS2 series 0.3μm G 3/8 1.5bar to 16 bar Filter 400L/min max with Semi Automatic drain
