EMERSON – AVENTICS AS2 series 0.3 μm 3/8 in G 16 bar Filter 400L/min max with Semi Automatic drain
- RS Stock No.:
- 299-489
- Mfr. Part No.:
- R412006027
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£148.86
(exc. VAT)
£178.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.86 |
*price indicative
- RS Stock No.:
- 299-489
- Mfr. Part No.:
- R412006027
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Product Type | Filter | |
| Filtration Size | 0.3μm | |
| Port Size | 3/8 in G | |
| Connection Thread Standard | G | |
| Drain Type | Semi Automatic | |
| Series | AS2 | |
| Maximum Flow Rate | 400L/min | |
| Seal Material | Acrylonitrile Butadiene Rubber | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 (2 :-: 3) | |
| Bowl Material | Polycarbonate | |
| Filter Type | Pre-Filter | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Product Type Filter | ||
Filtration Size 0.3μm | ||
Port Size 3/8 in G | ||
Connection Thread Standard G | ||
Drain Type Semi Automatic | ||
Series AS2 | ||
Maximum Flow Rate 400L/min | ||
Seal Material Acrylonitrile Butadiene Rubber | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 (2 :-: 3) | ||
Bowl Material Polycarbonate | ||
Filter Type Pre-Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pre-filter Series AS2 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON – AVENTICS AS2 series 0.3 μm 1/4 in G 16 bar Filter 400L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 0.3 μm 1/4 in G 16 bar Filter 400L/min max with Automatic drain
- EMERSON – AVENTICS AS2 series 0.01 μm 1/4 in G 16 bar Filter 350L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 0.01 μm 3/8 in G 16 bar Filter 350L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 40 μm 3/8 in G 16 bar Filter 2100L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 40 μm 1/4 in G 16 bar Filter 2100L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2-FLS series 5 μm 3/8 in G 16 bar Filter 2100L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2-FLS series 5 μm 1/4 in G 16 bar Filter 2100L/min max with Semi Automatic drain
