EMERSON ? AVENTICS AS5 series 5μm G 1 1.5bar to 16 bar Filter 7800L/min max with Semi Automatic drain
- RS Stock No.:
- 299-139
- Mfr. Part No.:
- R412009009
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£211.16
(exc. VAT)
£253.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.16 |
*price indicative
- RS Stock No.:
- 299-139
- Mfr. Part No.:
- R412009009
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Filtration Size | 5µm | |
| Port Connection | G 1 | |
| Drain Type | Semi Automatic | |
| Manufacturer Series | AS5 | |
| Maximum Flow Rate | 7800L/min | |
| Minimum Operating Pressure | 1.5bar | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Filtration Size 5µm | ||
Port Connection G 1 | ||
Drain Type Semi Automatic | ||
Manufacturer Series AS5 | ||
Maximum Flow Rate 7800L/min | ||
Minimum Operating Pressure 1.5bar | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter Series AS5 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON ? AVENTICS AS5 series 5μm G 3/4 1.5bar to 16 bar Filter 7800L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS5 series 40μm G 3/4 1.5bar to 16 bar Filter 7800L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS5 series 40μm G 1 1.5bar to 16 bar Filter 7800L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS5 series 5μm G 3/4 1.5bar to 16 bar Filter 7800L/min max with Automatic drain
- EMERSON ? AVENTICS AS5 series 5μm G 1 1.5bar to 16 bar Filter 7800L/min max with Automatic drain
- EMERSON ? AVENTICS AS2 series 0.01μm G 1/4 1.5bar to 16 bar Filter 350L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS1 series 0.01μm G 1/4 1.5bar to 12 bar Filter 350L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS2 series 40μm G 1/4 1.5bar to 16 bar Filter 2100L/min max with Semi Automatic drain
