EMERSON – AVENTICS AS5 series 5 μm 1 in 16 bar Filter 7800L/min max with Automatic drain

Subtotal (1 unit)*

£307.07

(exc. VAT)

£368.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£307.07

*price indicative

RS Stock No.:
299-141
Mfr. Part No.:
R412009010
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Filtration Size

5μm

Product Type

Filter

Port Size

1 in

Drain Type

Automatic

Series

AS5

Seal Material

Nitrile Rubber

Maximum Flow Rate

7800L/min

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Filter Series AS5 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.

Minimum working pressure 1.5 bar

Maximum working pressure 16 bar

Minimum ambient temperature -10 °C

Maximum ambient temperature 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy