EMERSON – AVENTICS AS1 series 0.01 μm 1/4 in G 12 bar Filter 350L/min max with Semi Automatic drain
- RS Stock No.:
- 299-267
- Mfr. Part No.:
- R412014614
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£131.72
(exc. VAT)
£158.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.72 |
*price indicative
- RS Stock No.:
- 299-267
- Mfr. Part No.:
- R412014614
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Filtration Size | 0.01μm | |
| Product Type | Filter | |
| Port Size | 1/4 in G | |
| Drain Type | Semi Automatic | |
| Connection Thread Standard | G | |
| Series | AS1 | |
| Seal Material | Nitrile Rubber | |
| Maximum Flow Rate | 350L/min | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 (1 :-: 2) | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Filtration Size 0.01μm | ||
Product Type Filter | ||
Port Size 1/4 in G | ||
Drain Type Semi Automatic | ||
Connection Thread Standard G | ||
Series AS1 | ||
Seal Material Nitrile Rubber | ||
Maximum Flow Rate 350L/min | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 (1 :-: 2) | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Aventics micro filter Series AS1 FLC is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Working pressure Minimum 1.5 bar
Working pressure max 12 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON – AVENTICS AS1 series 0.3 μm 1/4 in G 12 bar Filter 350L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS1 series 0.01 μm 1/4 in G 12 bar Filter 350L/min max with Automatic drain
- EMERSON – AVENTICS AS1 series 0.01 μm 1/4 in G 12 bar Filter 350L/min max
- EMERSON – AVENTICS AS2 series 0.01 μm 1/4 in G 16 bar Filter 350L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 0.01 μm 3/8 in G 16 bar Filter 350L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS1 series 5 μm 1/4 in G 12 bar Filter 1000L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 0.01 μm 1/4 in G 16 bar Filter 350L/min max with Automatic drain
- EMERSON – AVENTICS AS1 series 5 μm 1/4 in G 12 bar Filter 1000L/min max with Automatic drain
