EMERSON ? AVENTICS MU1 series 40μm G 1 1/2 1.5bar to 16 bar Filter 12500L/min max with Automatic drain

Subtotal (1 unit)*

£402.22

(exc. VAT)

£482.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£402.22

*price indicative

RS Stock No.:
299-431
Mfr. Part No.:
R412007599
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Filtration Size

40µm

Port Connection

G 1 1/2

Drain Type

Automatic

Manufacturer Series

MU1

Maximum Flow Rate

12500L/min

Minimum Operating Pressure

1.5bar

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Filter, Series MU1-FLS is designed for harsh environments, featuring large thread connections to ensure a high compressed air flow rate. It provides reliable filtration, regulation, and lubrication for optimal performance.

Working pressure Minimum 1.5 bar
Working pressure max 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 60 °C

Related links