EMERSON – AVENTICS AS3-FLC series 0.3 μm 1/2 in G 16 bar Filter 700L/min max with Semi Automatic drain
- RS Stock No.:
- 315-932
- Mfr. Part No.:
- R412007051
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£197.92
(exc. VAT)
£237.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £197.92 |
*price indicative
- RS Stock No.:
- 315-932
- Mfr. Part No.:
- R412007051
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Product Type | Filter | |
| Filtration Size | 0.3μm | |
| Port Size | 1/2 in G | |
| Drain Type | Semi Automatic | |
| Connection Thread Standard | G | |
| Series | AS3-FLC | |
| Seal Material | Nitrile Rubber | |
| Maximum Flow Rate | 700L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 (1 :-: 2) | |
| Bowl Material | Zinc | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Product Type Filter | ||
Filtration Size 0.3μm | ||
Port Size 1/2 in G | ||
Drain Type Semi Automatic | ||
Connection Thread Standard G | ||
Series AS3-FLC | ||
Seal Material Nitrile Rubber | ||
Maximum Flow Rate 700L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 (1 :-: 2) | ||
Bowl Material Zinc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Emerson AS3-FLC Series Filter, 0.3μm Filtration Size, 700L/min Flow Rate - R412007051
This filter provides particulate removal from compressed Air systems to maintain process cleanliness and protect downstream equipment. It operates across a broad temperature band and connects via standard G-thread ports. The unit houses a fine filtration element for submicron capture and uses a removable collection Vessel for condensate management.
Features and Benefits:
• 0.3μm filtration element delivers fine particle retention
• 700 L/min flow capacity supports moderate throughput systems
• 16 bar maximum pressure allows higher-pressure applications
• Semi-automatic drain reduces manual intervention during operation
• Acrylonitrile butadiene rubber seal ensures consistent sealing performance
• 700 L/min flow capacity supports moderate throughput systems
• 16 bar maximum pressure allows higher-pressure applications
• Semi-automatic drain reduces manual intervention during operation
• Acrylonitrile butadiene rubber seal ensures consistent sealing performance
Applications
• Used with pneumatic tools and actuators in workshops
• Suitable for instrument Air supplies requiring fine filtration
• Ideal for compressed Air lines feeding paint booths
• Can be used for general plant Air where condensate control is needed
• Suitable for instrument Air supplies requiring fine filtration
• Ideal for compressed Air lines feeding paint booths
• Can be used for general plant Air where condensate control is needed
What connection type does it use for system integration?
It uses a G thread 1/2 in port for direct compatibility with common pneumatic fittings.
Which component manages condensate evacuation?
A semi-automatic drain mechanism evacuates collected liquid from the bowl.
What temperature range is acceptable for installation and use?
It is rated for operation between -10°C and 50°C.
What is the construction material of the condensate collection part?
The bowl is manufactured from die-cast zinc to provide a Durable containment vessel.
Related links
- EMERSON – AVENTICS AS3-FLC series 0.3 μm 1/2 in G 16 bar Filter 700L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLC series 0.3 μm 1/2 in G 16 bar Filter 700L/min max with Automatic drain
- EMERSON – AVENTICS AS3 series 0.3 μm 3/8 in G 16 bar Filter 700L/min max with Automatic drain
- EMERSON – AVENTICS AS3 series 5 μm 3/8 in G 16 bar Filter 3500L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLS series 1/2 in G 16 bar Filter 3500L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLP series 5 μm 1/2 in G 16 bar Filter 900L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLP series 5 μm 1/2 in G 16 bar Filter 900L/min max with Automatic drain
- EMERSON – AVENTICS AS3-FLS series 1/2 in G 16 bar Filter 3500L/min max with Automatic drain
