EMERSON – AVENTICS AS3-FLP series 5 μm 1/2 in G 16 bar Filter 900L/min max with Semi Automatic drain

Subtotal (1 unit)*

£159.78

(exc. VAT)

£191.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.78

*price indicative

RS Stock No.:
315-928
Mfr. Part No.:
R412007027
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Product Type

Filter

Filtration Size

5μm

Port Size

1/2 in G

Drain Type

Semi Automatic

Connection Thread Standard

G

Series

AS3-FLP

Seal Material

Nitrile Rubber

Maximum Flow Rate

900L/min

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573-1:2010 (2 :-: 3)

Bowl Material

Polycarbonate

Filter Type

Pre-Filter

RoHS Status: Exempt

COO (Country of Origin):
DE

Emerson AS3-FLP Series Filter, 5μm Filtration Size, 16 bar Maximum Operating Pressure - R412007027


This filter is a compressed Air pre-filter designed to remove particles from pneumatic systems while operating across a broad temperature range. It handles general contamination control in Air lines and is intended for installations requiring a semi-automatic condensate removal arrangement and a transparent collection vessel. The unit is suitable for routine plant Air preparation where moderate flow and pressure performance are needed.

Features and Benefits:


• 900 L/min flow rate provides steady supply for medium-demand systems
• 16 bar pressure capability supports high-pressure pneumatic circuits
• 5 μm filtration reduces particulate ingress to protect downstream equipment
• Polycarbonate bowl allows Visual inspection of condensate accumulation
• Nitrile seal resists common oil and lubricants to maintain sealing integrity

Applications


• Suitable for machine tool compressed Air supply lines
• Ideal for pneumatic valve island feed protection
• Used with spray booths to reduce nozzle blockage
• Can be used for general factory Air preparation stages
• Suitable for assembly stations using Air-driven tools

What connection Interface does it use?


It employs a G-thread connection sized as 1/2 in G for inline installation.

How is condensate discharged from the unit?


Condensate is expelled via a semi-automatic drain that reduces manual intervention.

What materials are used for Seals and the collection vessel?


The seal uses acrylonitrile butadiene rubber and the bowl is polycarbonate.

What ambient conditions can it tolerate?


It operates between -10 °C and 50 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy