EMERSON ? AVENTICS AS3 series 0.3μm G 3/8 1.5bar to 16 bar Filter 700L/min max with Automatic drain
- RS Stock No.:
- 299-350
- Mfr. Part No.:
- R412007055
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£296.35
(exc. VAT)
£355.62
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £296.35 |
*price indicative
- RS Stock No.:
- 299-350
- Mfr. Part No.:
- R412007055
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Filtration Size | 0.3µm | |
| Port Connection | G 3/8 | |
| Drain Type | Automatic | |
| Manufacturer Series | AS3 | |
| Maximum Flow Rate | 700L/min | |
| Minimum Operating Pressure | 1.5bar | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Filtration Size 0.3µm | ||
Port Connection G 3/8 | ||
Drain Type Automatic | ||
Manufacturer Series AS3 | ||
Maximum Flow Rate 700L/min | ||
Minimum Operating Pressure 1.5bar | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Micro filter, Series AS3-FLC is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON ? AVENTICS AS3 series 0.3μm G 3/8 1.5bar to 16 bar Filter 700L/min max with Automatic drain
- EMERSON – AVENTICS AS3-FLC series 0.3μm G 1/2 1.5bar to 16 bar Filter 700L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLC series 0.3μm G 1/2 1.5bar to 16 bar Filter 700L/min max with Automatic drain
- EMERSON ? AVENTICS AS3-FLC series 0.3μm G 1/2 1.5bar to 16 bar Filter 700L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS3 series 5μm G 3/8 1.5bar to 16 bar Filter 3500L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLP series 5μm G 1/2 1.5bar to 16 bar Filter 900L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLS series G 1/2 1.5bar to 16 bar Filter 3500L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLP series 5μm G 1/2 1.5bar to 16 bar Filter 900L/min max with Automatic drain
