EMERSON ? AVENTICS MU1 series 5μm G 3/4 1.5bar to 16 bar Filter 4000L/min max with Semi Automatic drain
- RS Stock No.:
- 299-416
- Mfr. Part No.:
- 0821303540
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£96.13
(exc. VAT)
£115.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.13 |
*price indicative
- RS Stock No.:
- 299-416
- Mfr. Part No.:
- 0821303540
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Filtration Size | 5µm | |
| Port Connection | G 3/4 | |
| Drain Type | Semi Automatic | |
| Manufacturer Series | MU1 | |
| Maximum Flow Rate | 4000L/min | |
| Minimum Operating Pressure | 1.5bar | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Filtration Size 5µm | ||
Port Connection G 3/4 | ||
Drain Type Semi Automatic | ||
Manufacturer Series MU1 | ||
Maximum Flow Rate 4000L/min | ||
Minimum Operating Pressure 1.5bar | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter Series NL4-FLS is a versatile maintenance unit suitable for centralized or decentralized compressed air preparation. It can be used in various environments, offering compact or high-performance options for high or low temperatures. This customizable series allows seamless combination of components to meet specific application needs, ensuring efficient and precise compressed air preparation.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 60 °C
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 60 °C
Related links
- EMERSON ? AVENTICS MU1 series 5μm G 1/2 1.5bar to 16 bar Filter 4000L/min max with Semi Automatic drain
- EMERSON ? AVENTICS MU1 series 5μm G 1/2 1.5bar to 16 bar Filter 4000L/min max with Automatic drain
- EMERSON ? AVENTICS MU1 series 40μm G 1 1/2 1.5bar to 16 bar Filter 12500L/min max with Automatic drain
- EMERSON ? AVENTICS MU1 series 8μm G 2 2bar to 12 bar Filter 30000L/min max with Automatic drain
- EMERSON ? AVENTICS AS2 series 0.01μm G 1/4 1.5bar to 16 bar Filter 350L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS1 series 0.01μm G 1/4 1.5bar to 12 bar Filter 350L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS1 series 0.3μm G 1/4 1.5bar to 12 bar Filter 350L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS1 series 5μm G 1/4 1.5bar to 12 bar Filter 1000L/min max with Semi Automatic drain
