EMERSON ? AVENTICS MU1 series 5μm G 1/2 1.5bar to 16 bar Filter 4000L/min max with Automatic drain

Subtotal (1 unit)*

£159.32

(exc. VAT)

£191.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.32

*price indicative

RS Stock No.:
299-414
Mfr. Part No.:
0821303503
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Filtration Size

5µm

Port Connection

G 1/2

Drain Type

Automatic

Manufacturer Series

MU1

Maximum Flow Rate

4000L/min

Minimum Operating Pressure

1.5bar

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Filter Series NL4-FLS is a versatile maintenance unit suitable for centralized or decentralized compressed air preparation. It can be used in various environments, offering compact or high-performance options for high or low temperatures. This customizable series allows seamless combination of components to meet specific application needs, ensuring efficient and precise compressed air preparation.

Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 60 °C

Related links