SMC PNP Solid State Auto Switch Pneumatic Switch, D-Y Series, 4.5 → 28V, with LED indicator
- RS Stock No.:
- 426-693
- Mfr. Part No.:
- D-Y7PWSAPC
- Brand:
- SMC
Subtotal (1 unit)*
£43.86
(exc. VAT)
£52.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.86 |
*price indicative
- RS Stock No.:
- 426-693
- Mfr. Part No.:
- D-Y7PWSAPC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D-Y | |
| Type | Solid State Auto Switch | |
| Voltage Rating | 4.5 → 28V | |
| Operation | PNP | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-Y | ||
Type Solid State Auto Switch | ||
Voltage Rating 4.5 → 28V | ||
Operation PNP | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Connector Auto Switch is an innovative solution designed to enhance the efficiency and performance of pneumatic systems. This product excels in diverse applications, providing seamless integration with existing frameworks. Crafted with precision engineering, the D-Y7PWSAPC focuses on delivering consistent and reliable operation in various operational conditions. Its compact design allows for easy installation, while maintaining high efficiency. Users can expect reduced downtime and enhanced productivity with this state-of-the-art pneumatic component. Whether in manufacturing or automation, this product stands as a testament to high-quality engineering, providing exceptional value for professionals seeking reliability and performance.
Designed for rapid response times, ensuring efficient operations
Compact construction enables space-saving installations
Manufactured with durable materials for longevity in demanding environments
Compatible with a range of automation systems, enhancing versatility
Low maintenance requirements reduce operational costs over time
User-friendly design simplifies setup and adjustments
Compact construction enables space-saving installations
Manufactured with durable materials for longevity in demanding environments
Compatible with a range of automation systems, enhancing versatility
Low maintenance requirements reduce operational costs over time
User-friendly design simplifies setup and adjustments
Related links
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V
- SMC Electric Solid State Auto Switch Pneumatic Switch 24V, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 48V
- SMC PNP Solid State Auto Switch Auto Switch 4.5 → 28V dc, with LED indicator
- SMC NPN Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
