SMC Switch NPN Solid State Auto Switch Pneumatic Switch DM Series, 28V LED Indicator

Subtotal (1 unit)*

£33.14

(exc. VAT)

£39.77

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.14

*price indicative

RS Stock No.:
426-808
Mfr. Part No.:
D-Y59A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

DM

Product Type

Pneumatic Switch

Operation Type

NPN

Sub Type

Solid State Auto Switch

Mount Type

Switch

Voltage

28V

LED Indicator

Yes

Standards/Approvals

CE, RoHS

Height

29mm

Width

6.2mm

COO (Country of Origin):
JP
The SMC Solid State Switch offers a cutting-edge solution designed for optimal efficiency and reliability in various applications. Tailored for precision, it guarantees exceptional performance in pneumatic systems, ensuring seamless operation and enhanced productivity. The advanced technology incorporated into its design allows for easy integration within existing systems, catering to the dynamic needs of modern industries. Uniquely crafted, this product is built to withstand rigorous use while maintaining superior functionality, making it a preferred choice for professionals seeking quality and longevity.

Designed for superior performance and reliability in demanding environments

Facilitates easy integration with existing pneumatic systems

Constructed from durable materials to withstand high usage and stress

Offers precision control for enhanced operational efficiency

Lightweight design enables ease of handling and installation

Engineered to minimise energy consumption while maximising output

Versatile application across various industrial sectors

Related links