SMC Switch PNP Solid State Auto Switch Pneumatic Switch DM Series, 28V
- RS Stock No.:
- 426-791
- Mfr. Part No.:
- D-M9PVM
- Brand:
- SMC
Subtotal (1 unit)*
£31.29
(exc. VAT)
£37.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.29 |
*price indicative
- RS Stock No.:
- 426-791
- Mfr. Part No.:
- D-M9PVM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Switch | |
| Series | DM | |
| Operation Type | PNP | |
| Sub Type | Solid State Auto Switch | |
| Mount Type | Switch | |
| Voltage | 28V | |
| LED Indicator | No | |
| Standards/Approvals | CE, RoHS | |
| Height | 20mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Switch | ||
Series DM | ||
Operation Type PNP | ||
Sub Type Solid State Auto Switch | ||
Mount Type Switch | ||
Voltage 28V | ||
LED Indicator No | ||
Standards/Approvals CE, RoHS | ||
Height 20mm | ||
Width 4mm | ||
- COO (Country of Origin):
- JP
The SMC Solid State Detector exemplifies high precision and reliability, tailored for modern pneumatic systems. Engineered with meticulous attention to detail, it seamlessly integrates into various applications, providing enhanced performance that meets the demands of both industrial and commercial environments. The design reflects a commitment to innovation, ensuring that users experience increased efficiency and productivity. With its robust construction and cutting-edge technology, this product stands out as a reliable solution for a spectrum of pneumatic needs, empowering users to optimise their processes. Experience exceptional functionality that not only meets but exceeds expectations, establishing itself as an essential tool in any professional setting.
Designed to operate efficiently under varying conditions
Utilises high quality materials for long lasting durability
Offers seamless integration with existing systems for hassle free installation
Ensures consistent performance minimising downtime in operations
Features user friendly interfaces for straightforward operation and monitoring
Backed by extensive testing to guarantee reliability in performance
Contributes to reduced energy consumption promoting sustainability
Related links
- SMC Switch PNP Solid State Auto Switch Pneumatic Switch DM Series, 28 V
- SMC Switch PNP Solid State Auto Switch Pneumatic Switch DM Series, 28 V LED Indicator
- SMC Switch NPN Solid State Auto Switch Pneumatic Switch DM Series, 28 V LED Indicator
- SMC Switch PNP Solid State Auto Switch Pneumatic Switch DY Series, 28 V
- SMC Switch PNP Solid State Auto Switch Pneumatic Switch DY Series, 28 V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DM Series, 24 V LED Indicator
- SMC Switch PNP Solid State Auto Switch Pneumatic Switch DC Series, 48 V
- SMC Grommet PNP Solid State Auto Switch Auto Switch DM9P Series, 28 V dc LED Indicator
