SMC PNP Solid State Auto Switch Pneumatic Switch, D-M Series, 4.5 → 28V, with LED indicator
- RS Stock No.:
- 426-788
- Mfr. Part No.:
- D-M9PAMAPC
- Brand:
- SMC
Subtotal (1 unit)*
£50.27
(exc. VAT)
£60.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.27 |
*price indicative
- RS Stock No.:
- 426-788
- Mfr. Part No.:
- D-M9PAMAPC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D-M | |
| Type | Solid State Auto Switch | |
| Voltage Rating | 4.5 → 28V | |
| Operation | PNP | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-M | ||
Type Solid State Auto Switch | ||
Voltage Rating 4.5 → 28V | ||
Operation PNP | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Pre wired connector detector ensures easy identification and proper operating range, allowing quick mounting position adjustments. The proper range can be set while monitoring indicator lights, enabling visual confirmation of detecting position displacement and preventing issues caused by incorrect detection.
Designed for high performance efficiency in pneumatic operations
Features a compact design that accommodates limited installation space
Built for durability which ensuring longevity in challenging environments
Incorporates innovative technology for enhanced reliability
Offers straightforward integration into existing systems for ease of use
Optimises workflow by reducing downtime during operations
Features a compact design that accommodates limited installation space
Built for durability which ensuring longevity in challenging environments
Incorporates innovative technology for enhanced reliability
Offers straightforward integration into existing systems for ease of use
Optimises workflow by reducing downtime during operations
Related links
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V
- SMC NPN Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC PNP Solid State Auto Switch Auto Switch 4.5 → 28V dc, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 48V
- SMC PNP Solid State Pneumatic Switch 4.5 → 28V dc, with LED indicator
