SMC PNP Solid State Auto Switch Pneumatic Switch, D-M Series, 4.5 → 28V, with LED indicator
- RS Stock No.:
- 426-794
- Mfr. Part No.:
- D-M9PWM
- Brand:
- SMC
Subtotal (1 unit)*
£29.77
(exc. VAT)
£35.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.77 |
*price indicative
- RS Stock No.:
- 426-794
- Mfr. Part No.:
- D-M9PWM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D-M | |
| Type | Solid State Auto Switch | |
| Voltage Rating | 4.5 → 28V | |
| Operation | PNP | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-M | ||
Type Solid State Auto Switch | ||
Voltage Rating 4.5 → 28V | ||
Operation PNP | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Dual display static detector is an innovative solution designed to enhance pneumatic control in a variety of applications. Combining reliability with advanced technology, this product ensures precise performance and greater operational efficiency. Its robust construction is ideal for challenging environments, while its compact design allows for seamless integration into existing systems. This product is engineered to meet the highest standards, offering exceptional durability and functionality for industries that demand quality and resilience. With features tailored to optimise performance, it stands out as a reliable choice for professionals seeking to elevate their operations.
Designed for easy integration into complex pneumatic systems
Durable materials provide long lasting reliability in tough conditions
Compact size ensures it saves valuable space without compromising on performance
Offers precise control of airflow enhancing system efficiency
Optimised for quick response times to boost operational productivity
Durable materials provide long lasting reliability in tough conditions
Compact size ensures it saves valuable space without compromising on performance
Offers precise control of airflow enhancing system efficiency
Optimised for quick response times to boost operational productivity
Related links
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V
- SMC NPN Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 48V
- SMC Electric Solid State Auto Switch Pneumatic Switch 24V, with LED indicator
- SMC PNP Solid State Auto Switch Auto Switch 4.5 → 28V dc, with LED indicator
