SMC Switch PNP Solid State Auto Switch Pneumatic Switch DY Series, 28V
- RS Stock No.:
- 426-696
- Mfr. Part No.:
- D-Y7PZ
- Brand:
- SMC
Subtotal (1 unit)*
£43.21
(exc. VAT)
£51.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.21 |
*price indicative
- RS Stock No.:
- 426-696
- Mfr. Part No.:
- D-Y7PZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Switch | |
| Series | DY | |
| Operation Type | PNP | |
| Mount Type | Switch | |
| Sub Type | Solid State Auto Switch | |
| Voltage | 28V | |
| LED Indicator | No | |
| Width | 6.2mm | |
| Standards/Approvals | RoHS, CE | |
| Height | 29mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Switch | ||
Series DY | ||
Operation Type PNP | ||
Mount Type Switch | ||
Sub Type Solid State Auto Switch | ||
Voltage 28V | ||
LED Indicator No | ||
Width 6.2mm | ||
Standards/Approvals RoHS, CE | ||
Height 29mm | ||
- COO (Country of Origin):
- JP
The SMC Solid State Detector is designed to meet the rigorous demands of modern industrial applications. With an emphasis on durability and efficiency, it facilitates seamless integration into various systems, promoting optimal functionality. Each unit undergoes stringent quality checks to ensure that users receive the highest standards of engineering excellence. Drawing upon years of expertise in the field, this product exemplifies the commitment to innovation and user-friendliness, paving the way for enhanced operational capabilities in your workspace.
Designed for excellent compatibility with a range of pneumatic systems
Optimises energy usage leading to cost effective operations
Built with high quality materials for lasting performance
Lightweight structure ensures easy installation and handling
Compact design allows for utilisation in space constrained environments
Offers adjustable settings for tailored performance to meet specific needs
Related links
- SMC Switch PNP Solid State Auto Switch Pneumatic Switch DY Series, 28 V LED Indicator
- SMC Switch PNP Solid State Auto Switch Pneumatic Switch DM Series, 28 V
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DY Series, 24 V LED Indicator
- SMC Switch PNP Solid State Auto Switch Pneumatic Switch DM Series, 28 V LED Indicator
- SMC Switch PNP Solid State Auto Switch Pneumatic Switch DC Series, 48 V
- SMC Switch NPN Solid State Auto Switch Pneumatic Switch DM Series, 28 V LED Indicator
- SMC Grommet PNP Solid State Auto Switch Auto Switch DM9P Series, 28 V dc LED Indicator
- SMC PNP Solid State Auto Switch Auto Switch DM9P Series, 4.5 to 28 V dc LED Indicator
