SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DY Series, 24 V LED Indicator
- RS Stock No.:
- 426-811
- Mfr. Part No.:
- D-Y7BAL
- Brand:
- SMC
Subtotal (1 unit)*
£51.30
(exc. VAT)
£61.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.30 |
*price indicative
- RS Stock No.:
- 426-811
- Mfr. Part No.:
- D-Y7BAL
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Switch | |
| Series | DY | |
| Operation Type | Electrical | |
| Sub Type | Solid State Auto Switch | |
| Mount Type | Switch | |
| Voltage | 24 V | |
| LED Indicator | Yes | |
| Width | 6.2 mm | |
| Height | 35mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Switch | ||
Series DY | ||
Operation Type Electrical | ||
Sub Type Solid State Auto Switch | ||
Mount Type Switch | ||
Voltage 24 V | ||
LED Indicator Yes | ||
Width 6.2 mm | ||
Height 35mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- JP
The SMC Dual display static detector stands out in the realm of pneumatic components. Designed to cater to both industrial and commercial applications, it promises unrivalled reliability and performance. The robust construction ensures durability under varying operational conditions, making it perfect for long-term use. With its compact size, it seamlessly integrates into existing systems without occupying excessive space. The innovative technology used in its design allows for enhanced efficiency, helping users achieve optimum performance in their processes. Whether for automation tasks or complex control systems, this product serves as a key component, driving productivity and operational excellence.
Compact design maximises space efficiency for easy integration
Robust materials ensure longevity and reliable performance
Innovative technology enhances operational efficiency
Versatile application suitability across various industries
Simplified installation process reduces downtime
Related links
- SMC Switch PNP Solid State Auto Switch Pneumatic Switch DY Series, 28 V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DM Series, 24 V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DA Series, 24 V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DH Series, 24 V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DP Series, 24 V LED Indicator
- SMC Switch PNP Solid State Auto Switch Pneumatic Switch DY Series, 28 V
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DS Series
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DA Series, 48 V
