SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DA Series, 24 V LED Indicator
- RS Stock No.:
- 426-766
- Mfr. Part No.:
- D-A93SDPC
- Brand:
- SMC
Subtotal (1 unit)*
£58.46
(exc. VAT)
£70.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.46 |
*price indicative
- RS Stock No.:
- 426-766
- Mfr. Part No.:
- D-A93SDPC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | DA | |
| Product Type | Pneumatic Switch | |
| Mount Type | Switch | |
| Sub Type | Solid State Auto Switch | |
| Operation Type | Electrical | |
| Voltage | 24 V | |
| LED Indicator | Yes | |
| Applicable Load | Relay/PLC | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series DA | ||
Product Type Pneumatic Switch | ||
Mount Type Switch | ||
Sub Type Solid State Auto Switch | ||
Operation Type Electrical | ||
Voltage 24 V | ||
LED Indicator Yes | ||
Applicable Load Relay/PLC | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- JP
The SMC Pre wired connector detector ensures easy identification and proper operating range, allowing quick mounting position adjustments. The proper range can be set while monitoring indicator lights, enabling visual confirmation of detecting position displacement and preventing issues caused by incorrect detection.
Compact design optimises space without compromising functionality
High efficiency ensures lower energy consumption in operation
User friendly interface facilitates easy installation and setup
Durable materials guarantee longevity even in harsh conditions
Versatile compatibility allows integration with a wide range of systems
Advanced technology enhances accuracy and reliability in performance
Lightweight construction makes for easier handling and maintenance
Related links
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DA Series, 48 V
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DA Series, 24 V
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DY Series, 24 V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DM Series, 24 V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DH Series, 24 V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DP Series, 24 V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DS Series
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DP Series, 24 V
