SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DA Series, 24V
- RS Stock No.:
- 426-762
- Mfr. Part No.:
- D-A59WL
- Brand:
- SMC
Subtotal (1 unit)*
£29.96
(exc. VAT)
£35.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.96 |
*price indicative
- RS Stock No.:
- 426-762
- Mfr. Part No.:
- D-A59WL
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | DA | |
| Product Type | Pneumatic Switch | |
| Operation Type | Electrical | |
| Mount Type | Switch | |
| Sub Type | Solid State Auto Switch | |
| Voltage | 24V | |
| LED Indicator | No | |
| Applicable Load | Relay/PLC | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series DA | ||
Product Type Pneumatic Switch | ||
Operation Type Electrical | ||
Mount Type Switch | ||
Sub Type Solid State Auto Switch | ||
Voltage 24V | ||
LED Indicator No | ||
Applicable Load Relay/PLC | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- JP
The SMC Pull Mount Reed switch ensures easy identification and proper operating range, allowing quick mounting position adjustments. The proper range can be set while monitoring indicator lights, enabling visual confirmation of detecting position displacement and preventing issues caused by incorrect detection.
Engineered for maximum durability and reliability in industrial environments
Compact design ensures easy installation in tight spaces
Designed to reduce operational downtime and boost efficiency
Offers exceptional precision to meet rigorous application demands
Supports a wide range of applications with versatile functionality
Related links
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DA Series, 48 V
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DA Series, 24 V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DB Series, 200 V
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DE Series, 24 V
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DP Series, 24 V
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DR Series, 24 V
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DS Series
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DY Series, 24 V LED Indicator
