SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DM Series, 24V LED Indicator
- RS Stock No.:
- 426-784
- Mfr. Part No.:
- D-M9BWVL
- Brand:
- SMC
Subtotal (1 unit)*
£34.45
(exc. VAT)
£41.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.45 |
*price indicative
- RS Stock No.:
- 426-784
- Mfr. Part No.:
- D-M9BWVL
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | DM | |
| Product Type | Pneumatic Switch | |
| Mount Type | Switch | |
| Sub Type | Solid State Auto Switch | |
| Operation Type | Electrical | |
| Voltage | 24V | |
| LED Indicator | Yes | |
| Applicable Load | 24 V dc Relay/PLC | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series DM | ||
Product Type Pneumatic Switch | ||
Mount Type Switch | ||
Sub Type Solid State Auto Switch | ||
Operation Type Electrical | ||
Voltage 24V | ||
LED Indicator Yes | ||
Applicable Load 24 V dc Relay/PLC | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- JP
The SMC Dual display static detector is designed to elevate efficiency and precision in industrial applications. Engineered with state-of-the-art technology, it caters to the specific needs of automation systems, offering seamless integration with existing setups. The robust construction guarantees durability, while its compact design ensures it fits into limited spaces, making it ideal for modern manufacturing environments. The product promises consistent performance, reducing downtime and maintenance costs, thereby boosting productivity. Its user-friendly interface facilitates easy adjustments and operation, tailored to meet various operational demands without compromising quality. This product truly encapsulates the essence of reliability coupled with advanced engineering, making it an essential addition to any workspace.
Designed for seamless integration into existing automation systems
Constructed with high quality materials for enhanced durability
Compact design ideal for space constrained environments
Ensures consistent performance minimising downtime
User friendly interface for easy operation and adjustments
Enhances productivity while reducing maintenance costs
Related links
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DM Series, 24 V LED Indicator
- SMC Switch NPN Solid State Auto Switch Pneumatic Switch DM Series, 28 V LED Indicator
- SMC Switch PNP Solid State Auto Switch Pneumatic Switch DM Series, 28 V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DY Series, 24 V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DA Series, 24 V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DH Series, 24 V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DP Series, 24 V LED Indicator
- SMC Switch PNP Solid State Auto Switch Pneumatic Switch DM Series, 28 V
