SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DP Series, 24 V LED Indicator
- RS Stock No.:
- 426-795
- Mfr. Part No.:
- D-P3DWAL
- Brand:
- SMC
Subtotal (1 unit)*
£57.23
(exc. VAT)
£68.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.23 |
*price indicative
- RS Stock No.:
- 426-795
- Mfr. Part No.:
- D-P3DWAL
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Switch | |
| Series | DP | |
| Mount Type | Switch | |
| Sub Type | Solid State Auto Switch | |
| Operation Type | Electrical | |
| Voltage | 24 V | |
| LED Indicator | Yes | |
| Switching Current | 40 mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 6 mm | |
| Standards/Approvals | CE, UL, RoHS | |
| Height | 29mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Switch | ||
Series DP | ||
Mount Type Switch | ||
Sub Type Solid State Auto Switch | ||
Operation Type Electrical | ||
Voltage 24 V | ||
LED Indicator Yes | ||
Switching Current 40 mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 6 mm | ||
Standards/Approvals CE, UL, RoHS | ||
Height 29mm | ||
- COO (Country of Origin):
- JP
The SMC Dual display static detector designed with precision engineering, it ensures optimal performance in various applications. Tailored for reliability, it seamlessly integrates into existing systems, minimising disruption while maximising efficiency. The robust construction provides durability for rigorous use, making it a dependable choice for engineers and technicians. Its versatility allows for adaptation across multiple settings, making it suitable for diverse tasks. This product not only meets but exceeds the demanding requirements of modern industries, showcasing its premium quality and advanced functionality. By investing in this remarkable device, customers will experience improved operational efficiency and sustained productivity.
Engineered for easy installation and maintenance
Offers a compact design saving valuable space in your setup
Features advanced functionality for enhanced automation tasks
Built with high quality materials for long lasting durability
Allows for seamless integration into existing systems
