SMC Electric Solid State Auto Switch Pneumatic Switch, D-S Series

Subtotal (1 unit)*

£39.97

(exc. VAT)

£47.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.97

*price indicative

RS Stock No.:
426-805
Mfr. Part No.:
D-S7P2SAPC
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

D-S

Type

Solid State Auto Switch

Operation

Electric

LED Indicator

No

COO (Country of Origin):
JP
The SMC Pre wired connector detector ensures easy identification and proper operating range, allowing quick mounting position adjustments. The proper range can be set while monitoring indicator lights, enabling visual confirmation of detecting position displacement and preventing issues caused by incorrect detection.

Incorporates advanced engineering for superior efficiency
Constructed with high quality materials for enhanced durability
Ensures compatibility with a wide range of systems
Optimises energy use contributing to cost reduction
Offers seamless integration into existing setups
Designed for ease of installation and maintenance
Provides consistent performance under high demand
Facilitates improved operational stability in various environments

Related links