SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DA Series, 48V
- RS Stock No.:
- 426-765
- Mfr. Part No.:
- D-A80L
- Brand:
- SMC
Subtotal (1 unit)*
£19.29
(exc. VAT)
£23.15
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.29 |
*price indicative
- RS Stock No.:
- 426-765
- Mfr. Part No.:
- D-A80L
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Switch | |
| Series | DA | |
| Sub Type | Solid State Auto Switch | |
| Operation Type | Electrical | |
| Mount Type | Switch | |
| Voltage | 48V | |
| LED Indicator | No | |
| Applicable Load | Relay/IC Circuit/PLC | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Switch | ||
Series DA | ||
Sub Type Solid State Auto Switch | ||
Operation Type Electrical | ||
Mount Type Switch | ||
Voltage 48V | ||
LED Indicator No | ||
Applicable Load Relay/IC Circuit/PLC | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- JP
The SMC Reed detector represents a pinnacle of engineering excellence, designed for efficiency and reliability in various industrial applications. Harnessing cutting-edge technology, it offers optimal performance in pneumatic systems, ensuring seamless operation. Its robust construction and thoughtful design enable it to withstand demanding environments, making it an ideal solution for professionals seeking durability and functionality. The product is engineered to streamline processes within factories and assembly lines, ultimately contributing to enhanced productivity and reduced downtime. With this offering, users can expect a significant upgrade in performance, reliability, and operational efficiency, making it an essential addition to any workspace that prioritises high standards.
Designed for optimal performance in pneumatic applications
Engineered for durability which ensuring long term reliability in demanding environments
Streamlines operational processes reducing downtime significantly
Compact design allows for easy integration into existing systems
Efficient energy consumption contributes to cost savings over time
Related links
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DA Series, 48 V
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DA Series, 24 V
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DA Series, 24 V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DB Series, 200 V
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DE Series, 24 V
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DP Series, 24 V
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DR Series, 24 V
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DS Series
