SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DP Series, 24V

Subtotal (1 unit)*

£63.46

(exc. VAT)

£76.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.46

*price indicative

RS Stock No.:
426-797
Mfr. Part No.:
D-P5DWSDPC
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Switch

Series

DP

Operation Type

Electrical

Sub Type

Solid State Auto Switch

Mount Type

Switch

Voltage

24V

LED Indicator

No

Standards/Approvals

RoHS, CE

COO (Country of Origin):
JP
The SMC Pre Wired connector offers an unparalleled solution for fluid control needs, expertly designed to enhance performance and reliability in an array of applications. The sleek and compact design ensures seamless integration into existing systems, ensuring that users can maximise efficiency without the hassle of extensive modifications. Crafted with precision engineering, this unit promises durability and exceptional operational standards. The intelligent design not only optimises functionality but also minimises potential downtime, making it an indispensable addition for any industry looking to enhance their processes. With its advanced features and user-friendly operation, this product stands out from the competition, setting a new benchmark for quality and reliability.

Innovative design improves overall system efficiency

Compact size allows for easy installation in tight spaces

Durable materials ensure long-lasting performance

User-friendly operation promotes easy adoption and use

Optimised for fluid control, enhancing operational capabilities

Advanced engineering minimizes potential downtime

Versatile applications, suitable for various industries

Related links