SMC Electric Solid State Auto Switch Accessory Pneumatic Switch, D-S Series

Subtotal (1 unit)*

£39.97

(exc. VAT)

£47.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.97

*price indicative

RS Stock No.:
426-802
Mfr. Part No.:
D-S791SAPC
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

D-S

Type

Solid State Auto Switch Accessory

Operation

Electric

LED Indicator

No

COO (Country of Origin):
JP
The SMC Pre wired connector detector ensures easy identification and proper operating range, allowing quick mounting position adjustments. The proper range can be set while monitoring indicator lights, enabling visual confirmation of detecting position displacement and preventing issues caused by incorrect detection.

Compact design enables easy installation in constrained spaces
High durability ensures a long service life under rigorous conditions
Enhanced energy efficiency reduces operational costs over time
Versatile compatibility allows integration with various automation systems
Intuitive controls facilitate straightforward operation and adjustments
Robust safety features provide peace of mind during operation

Related links