SMC Switch PNP Solid State Auto Switch Pneumatic Switch DY Series, 28V LED Indicator

Subtotal (1 unit)*

£43.21

(exc. VAT)

£51.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.21

*price indicative

RS Stock No.:
426-690
Mfr. Part No.:
D-Y7PL-588
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

DY

Product Type

Pneumatic Switch

Mount Type

Switch

Sub Type

Solid State Auto Switch

Operation Type

PNP

Voltage

28V

LED Indicator

Yes

Width

6.2mm

Standards/Approvals

RoHS, CE

Height

29mm

COO (Country of Origin):
JP
The SMC Static detector features an ATEX category 3 is an advanced pneumatic component designed for precision control in industrial applications. With its reliable construction and innovative engineering, this product ensures optimal performance in a variety of environments. Perfect for automation tasks, it integrates seamlessly into existing systems while enhancing operational efficiency. This component is engineered to withstand the rigours of daily use, making it an indispensable addition to any setup that demands accuracy and reliability.

Offers exceptional durability to withstand harsh operating conditions

Designed to enhance productivity through efficient performance

Facilitates easy installation with user friendly features

Provides consistent results for automated processes

Compatible with a variety of systems for improved versatility

Reduces maintenance time allowing for increased operational uptime

Related links