SMC PNP Solid State Auto Switch Pneumatic Switch, D-M Series, 4.5 → 28V
- RS Stock No.:
- 426-790
- Mfr. Part No.:
- D-M9PL-588
- Brand:
- SMC
Subtotal (1 unit)*
£37.64
(exc. VAT)
£45.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.64 |
*price indicative
- RS Stock No.:
- 426-790
- Mfr. Part No.:
- D-M9PL-588
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D-M | |
| Type | Solid State Auto Switch | |
| Voltage Rating | 4.5 → 28V | |
| Operation | PNP | |
| LED Indicator | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-M | ||
Type Solid State Auto Switch | ||
Voltage Rating 4.5 → 28V | ||
Operation PNP | ||
LED Indicator No | ||
- COO (Country of Origin):
- JP
The SMC Static detector features an ATEX category 3 designed to enhance precision in various automation applications. It boasts a compact and robust design, ensuring durability even in the most demanding environments. This sensor prioritises accuracy, offering rapid response times and high reliability, making it an ideal choice for industries where performance is paramount. Equipped with cutting-edge technology, it seamlessly integrates into existing systems, facilitating effortless installation and operation. Its user-friendly interface simplifies monitoring and data acquisition, allowing operators to make informed decisions swiftly.
Compact design enables easy integration into tight spaces
High responsiveness ensures precise measurements in real time
Durable construction withstands harsh industrial conditions
User friendly interface simplifies setup and operation
Advanced technology promotes energy efficiency and cost savings
Versatile compatibility with various automation systems supports seamless integration
High responsiveness ensures precise measurements in real time
Durable construction withstands harsh industrial conditions
User friendly interface simplifies setup and operation
Advanced technology promotes energy efficiency and cost savings
Versatile compatibility with various automation systems supports seamless integration
Related links
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC PNP Solid State Auto Switch Auto Switch 4.5 → 28V dc, with LED indicator
- SMC NPN Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC PNP Solid State Pneumatic Switch 4.5 → 28V dc, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 48V
