SMC PNP Solid State Auto Switch Pneumatic Switch, D-M Series, 4.5 → 28V
- RS Stock No.:
- 426-793
- Mfr. Part No.:
- D-M9PVSDPC
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 426-793
- Mfr. Part No.:
- D-M9PVSDPC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D-M | |
| Type | Solid State Auto Switch | |
| Voltage Rating | 4.5 → 28V | |
| Operation | PNP | |
| LED Indicator | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-M | ||
Type Solid State Auto Switch | ||
Voltage Rating 4.5 → 28V | ||
Operation PNP | ||
LED Indicator No | ||
- COO (Country of Origin):
- JP
The SMC Pre wired connector detector ensures easy identification and proper operating range, allowing quick mounting position adjustments. The proper range can be set while monitoring indicator lights, enabling visual confirmation of detecting position displacement and preventing issues caused by incorrect detection.
Enhanced durability for long term use in demanding environments
User friendly design simplifies installation and maintenance
Optimised for seamless integration with existing automation setups
Efficient operation helps reduce energy consumption
Compact design allows for space saving installations
User friendly design simplifies installation and maintenance
Optimised for seamless integration with existing automation setups
Efficient operation helps reduce energy consumption
Compact design allows for space saving installations
Related links
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC NPN Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC PNP Solid State Auto Switch Auto Switch 4.5 → 28V dc, with LED indicator
- SMC PNP Solid State Pneumatic Switch 4.5 → 28V dc, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 48V
