Festo Centre Ring EAML-80-6-80, For Use With Electric Drive
- RS Stock No.:
- 651-897
- Mfr. Part No.:
- EAML-80-6-80
- Brand:
- Festo
Subtotal (1 unit)*
£43.68
(exc. VAT)
£52.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.68 |
*price indicative
- RS Stock No.:
- 651-897
- Mfr. Part No.:
- EAML-80-6-80
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Centring Sleeve | |
| Manufacturer Series | EAML | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Centring Sleeve | ||
Manufacturer Series EAML | ||
- COO (Country of Origin):
- DE
The Festo Centring ring is designed to ensure precise alignment in various applications, featuring a robust construction that meets stringent industry standards. This product excels in providing reliable performance under diverse operating conditions, making it a versatile choice for tasks requiring fine adjustments. With a maximum mounting diameter of 80 mm and an optional mounting position, it adapts seamlessly to your specific requirements. The unit's compliance with RoHS regulations ensures that it is environmentally friendly while maintaining durability and efficiency, making it the ideal solution for projects demanding both quality and reliability in challenging temperatures and humidity levels.
Mounting diameters are optimised for compatibility with various components
Optional mounting position provides versatility for easy integration
Conforms to VDMA24364-B2-L for assurance in performance and safety
Lightweight construction at 23 g enhances ease of handling
Interface codes for actuator and clutch housing facilitate straightforward connections
Optional mounting position provides versatility for easy integration
Conforms to VDMA24364-B2-L for assurance in performance and safety
Lightweight construction at 23 g enhances ease of handling
Interface codes for actuator and clutch housing facilitate straightforward connections
Related links
- Festo Centre Ring EAML-43-4-43, For Use With Electric Drive
- Festo Centre Ring EAML-48-4-48, For Use With Electric Drive
- Festo Centre Ring EAML-62-5 For Use With Electric Drive
- Festo Centre Ring EAML-38-4-38, For Use With Electric Drive
- Festo Centre Ring EAML-95-5 For Use With Electric Drive
- Festo Centre Ring ZBH-25, For Use With Pnuematic Cylinders
- Festo Support EAHF-L5-80-P, For Use With Electric Drive
- Festo Mounting Bracket HPE-80, For Use With Electric Drive
