Festo Centre Ring EAML-43-4-43, For Use With Electric Drive
- RS Stock No.:
- 651-896
- Mfr. Part No.:
- EAML-43-4-43
- Brand:
- Festo
Subtotal (1 unit)*
£40.18
(exc. VAT)
£48.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.18 |
*price indicative
- RS Stock No.:
- 651-896
- Mfr. Part No.:
- EAML-43-4-43
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Centring Sleeve | |
| Manufacturer Series | EAML | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Centring Sleeve | ||
Manufacturer Series EAML | ||
- COO (Country of Origin):
- DE
The Festo Centring ring is designed to enhance the functionality and precision of your machinery. Designed specifically for mounting purposes, this component ensures secure positioning with a mounting diameter of 43 mm. The optional positioning adds versatility to various applications, making it an ideal choice for both new installations and upgrades. The centring ring is lightweight at just 6 g, ensuring it won't add unnecessary bulk while still delivering reliable performance under a wide range of temperatures and humidity levels. With compliance to RoHS standards, this product reflects festos commitment to environmental sustainability and safety.
Mounting diameter ensures compatibility with a variety of systems
Optional mounting position allows for flexible installation options
Lightweight design facilitates easy handling and integration
Compliance with RoHS directives guarantees environmental safety making it a responsible choice
Robust construction enhances durability and longevity in operational settings
Optional mounting position allows for flexible installation options
Lightweight design facilitates easy handling and integration
Compliance with RoHS directives guarantees environmental safety making it a responsible choice
Robust construction enhances durability and longevity in operational settings
Related links
- Festo Centre Ring EAML-48-4-48, For Use With Electric Drive
- Festo Centre Ring EAML-62-5 For Use With Electric Drive
- Festo Centre Ring EAML-38-4-38, For Use With Electric Drive
- Festo Centre Ring EAML-95-5 For Use With Electric Drive
- Festo Centre Ring EAML-80-6-80, For Use With Electric Drive
- Festo Centre Ring ZBH-25, For Use With Pnuematic Cylinders
- Festo Spacer Ring EADS-F-D80-100A, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D60-80G-G2, For Use With Electric Drive
